
This connector features 80 bronze contacts with gold plating, housed in a black plastic shell. It has a right angle orientation and a 2.54mm pitch. The connector is available in a tray packaging and is terminated with solder. It is not radiation hardened and is not RoHS compliant. The operating temperature range is from -65°C to 125°C, and the maximum voltage rating is 1kV.
Amphenol 64992-S40-5LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 19.3mm |
| Housing Color | Black |
| Length | 111.25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 64992-S40-5LF to view detailed technical specifications.
No datasheet is available for this part.