This 82-contact, 2-row connector features a through-hole mount and 2.54mm pitch. The contacts are plated with gold. The connector is packaged in a tray and is not radiation hardened. It is not RoHS compliant.
Amphenol 64992-S41-5 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 82 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 64992-S41-5 to view detailed technical specifications.
No datasheet is available for this part.