This connector features 84 contacts arranged in 2 rows, with a pitch of 2.54mm. It is designed for through-hole mounting and has a gold plating for reliable electrical connections. The connector is packaged in a tray for easy handling and assembly.
Amphenol 64992-S42-5 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 84 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 64992-S42-5 to view detailed technical specifications.
No datasheet is available for this part.