Amphenol 64992-S44-5R technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 88 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 64992-S44-5R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.