This 12-contact socket strip connector features a SKT gender and a 2.54mm terminal pitch, with a right-angle body orientation and through-hole mounting. It has a single row of contacts and is terminated via solder. The connector has a height of 3.5mm and is designed for use in board-to-board and mezzanine applications.
Checking distributor stock and pricing after the page loads.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 12 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Height | 3.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |