Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
AMPHENOL
65001-110LF
Datasheet
Amphenol
(ICC / FCI)
65001-110LF
Volume Production
65001-110LF
Connectors & Interconnects
Rectangular Connectors
Connectors & Interconnects
Rectangular Connectors
65001-110LF
Mounting
Through Hole
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Gender
Female
Mount
Through Hole
Number of Contacts
5
Number of Rows
1
Pitch
2.54mm
Radiation Hardening
No
RoHS Compliant
Yes
Termination
Solder
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account