The BergCon Female Socket Connector is a 4-position, through hole mount connector with a black color and gold contact plating. It is available in a packaging quantity of 52 pieces per rail or tube. The connector is not RoHS compliant and contains lead, making it a non-lead-free option. It features a solder termination and is part of the BergCon series.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | BergCon® |
| Termination | Solder |
| RoHS | Not Compliant |