Standard Card Edge Connectors 12P CONNECTOR
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 8.4mm |
| Housing Color | Black |
| Length | 31.5mm |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 18 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |