The 65001-220 connector is a 20-position, through hole, female socket connector with a black tin plating. It is available in rail or tube packaging. The connector has a 0.1inch pitch and is not RoHS compliant. It is part of the BergCon series and is terminated with solder.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | BergCon® |
| Termination | Solder |
| RoHS | Not Compliant |