Amphenol 65002-013 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Number of Positions | 28 |
| Package Quantity | 11 |
| Pitch | 3.81mm |
| RoHS Compliant | No |
| Series | 65002 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 65002-013 to view detailed technical specifications.
No datasheet is available for this part.