Amphenol 65002-215 technical specifications.
| Contact Plating | Tin, Lead |
| Gender | Female |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Pitch | 3.81mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 65002-215 to view detailed technical specifications.
No datasheet is available for this part.