Amphenol 65002-215LF technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 8.4mm |
| Housing Color | Black |
| Length | 57.15mm |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.15inch |
| Series | BergCon® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65002-215LF to view detailed technical specifications.
No datasheet is available for this part.