12-position, 1-row straight receptacle housing for wire termination. Features a 2.54mm pitch and accepts female socket contacts. Designed for cable mounting with a free-hanging orientation, this black housing supports wire gauges from 36AWG to 22AWG. It operates within a temperature range of -40°C to 105°C and has a maximum AC voltage rating of 1kV. RoHS compliant and lead-free.
Amphenol 65039-025LF technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 13.84mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.48mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini-PV |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 36AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65039-025LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.