Amphenol 65039-030LF technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | CRIMP |
| Insulator Material | POLYPHELYNENE |
| Total Number of Contacts | 7 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Dielectric Withstanding Voltage | 1400VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8538.90.60.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 65039-030LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.