The 65039-035LF is a 2-pin female crimp termination board-to-board header from Amphenol, with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a polyphenylene insulator material and a black color. The header has a commercial reliability rating and meets the UL flammability code 94V-0. It is a lead-free product.
Amphenol 65039-035LF technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | CRIMP |
| Insulator Material | POLYPHELYNENE |
| Total Number of Contacts | 2 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Dielectric Withstanding Voltage | 1400VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 65039-035LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.