Amphenol 65039-108 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 9 |
| Termination Method | Crimp |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol 65039-108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.