68-position, 2-row, straight, female socket connector housing for cable mounting. Features a 2.54mm pitch and 0.1-inch row spacing, accepting wire gauges from 36AWG to 22AWG with crimp termination. Rated for 1kV AC, operating between -40°C and 105°C. This lead-free, RoHS-compliant black housing is supplied in bulk packaging.
Amphenol 65043-003LF technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 13.84mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 86.36mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging, Cable |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Mini-PV™, Basics+ |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 36AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65043-003LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.