48-position, 2-row, straight female socket connector housing with 2.54mm pitch. Designed for cable mounting, this black, free-hanging component accepts wire gauges from 36AWG to 22AWG via crimp termination. Operating temperature range is -40°C to 105°C, with a maximum voltage rating of 1kV. This lead-free, RoHS-compliant housing is supplied in bulk packaging.
Amphenol 65043-013LF technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 13.84mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 60.96mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging, Cable |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Mini-PV™, Basics+ |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 36AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65043-013LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.