Amphenol 65043-018 technical specifications.
| Contact Gender | Female |
| Current Rating | 3A |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | Mini-PV |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 65043-018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.