Amphenol 65043-023 technical specifications.
| Contact Gender | Female |
| Current Rating | 3A |
| Gender | Female |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Mini-PV |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 65043-023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.