16-position, 2-row female receptacle connector with a 2.54mm pitch, designed for board-to-board applications. Features a straight orientation, crimp termination, and a latching mechanism for secure connection. Rated for 3A current and 1kV voltage, with a maximum operating temperature of 105°C. Constructed with a black polyphenylene insulator, it is UL94 V-0 flammability rated and lead-free. Suitable for wire gauges from 36AWG to 22AWG.
Amphenol 65043-029LF technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 13.84mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Material | Polyphenylene |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Mini-PV |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Width | 13.85mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 36AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65043-029LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.