10-position, 2-row rectangular wire housing with 2.54mm pitch. Features female socket contacts and straight, cable mount orientation. Rated for 1kV AC max, operating temperature range of -40°C to 105°C. Accommodates wire gauges from 22AWG to 36AWG with crimp termination. Black housing, 12.7mm length, 5.08mm width, and 13.84mm depth. Bulk packaged, RoHS compliant.
Amphenol 65043-032ELF technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 13.84mm |
| Gender | Female |
| Housing Color | Black |
| Length | 12.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Mini-PV™, Basics+ |
| Termination | Crimp |
| Width | 5.08mm |
| Wire Gauge (Max) | 36AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65043-032ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.