
6-position, 2-row rectangular connector housing with a 2.54mm pitch. Features straight orientation, female socket contact type, and cable mount capability. Rated for 1kV AC, operating temperature range of -40°C to 105°C. Accepts wire gauges from 22AWG to 36AWG with crimp termination. Housing color is black, with dimensions of 7.62mm length, 5.08mm width, and 13.84mm depth. RoHS compliant and supplied in bulk packaging.
Amphenol 65043-034ELF technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 13.84mm |
| Gender | Female |
| Housing Color | Black |
| Length | 7.62mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Mini-PV™, Basics+ |
| Termination | Crimp |
| Width | 5.08mm |
| Wire Gauge (Max) | 36AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65043-034ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
