Amphenol 65043-040 technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Cable |
| Number of Contacts | 32 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 65043-040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.