Amphenol 65043-084 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Product Length (mm) | 50.8 |
| Product Depth (mm) | 5.08 |
| Product Height (mm) | 13.84 |
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 40 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol 65043-084 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.