Amphenol 65059-203 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 8.38mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 11.18mm |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 65059-203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.