Amphenol 65112-011LF technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 16.2mm |
| Housing Color | Black |
| Length | 54.4mm |
| Mount | Free Hanging |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65112-011LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.