Amphenol 65147-001LF technical specifications.
| Color | Black |
| Depth | 10.05mm |
| Lead Free | Lead Free |
| Length | 15.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Termination | IDC |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65147-001LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.