Amphenol 65167-001 technical specifications.
| Contact Gender | Male |
| Package Quantity | 1000 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | BergCon |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 65167-001 to view detailed technical specifications.
No datasheet is available for this part.