Amphenol 65167-001LF technical specifications.
| Contact Gender | Male |
| Flammability Rating | UL94 V-0 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65167-001LF to view detailed technical specifications.
No datasheet is available for this part.