Amphenol 65191-002LF technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 96 |
| Package Quantity | 500 |
| Packaging | Box |
| Radiation Hardening | No |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65191-002LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
