Amphenol 65204-002LF technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65204-002LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.