Amphenol 65235-908LF technical specifications.
| Depth | 7mm |
| Housing Color | Blue |
| Length | 20.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65235-908LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.