Amphenol 65239-013LF technical specifications.
| Color | Blue |
| Contact Type | Female Socket |
| Depth | 14.01mm |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 32.94mm |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging, Cable |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Width | 5.64mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65239-013LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.