28-position, 2-row straight cable mount connector housing with a 2.54mm pitch. Features female socket contacts and a blue housing, operating from -65°C to 125°C with a 1kV voltage rating. Designed for crimp termination, supporting wire gauges from 30AWG to 22AWG. This lead-free, RoHS-compliant component is suitable for free-hanging applications.
Amphenol 65239-014LF technical specifications.
| Color | Blue |
| Contact Type | Female Socket |
| Depth | 14.01mm |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 35.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Width | 5.64mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65239-014LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.