30-position, 2-row straight cable mount receptacle housing with a 2.54mm pitch. Features female socket contacts with nickel and gold plating, supporting a 3A current rating and 1kV AC voltage rating. Designed for crimp termination, accommodating wire gauges from 30AWG to 22AWG. This lead-free, RoHS compliant component is blue in color and mounts free-hanging.
Amphenol 65239-015LF technical specifications.
| Color | Blue |
| Contact Material | Nickel, Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 14.01mm |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 38.02mm |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Width | 5.64mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65239-015LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.