40-position, 2-row straight cable mount connector housing featuring a 2.54mm pitch. Designed for crimp termination, this female socket housing accepts wire gauges from 30AWG to 22AWG. It boasts a 3A current rating and a 1kV voltage rating, with contacts made of nickel and gold. The blue housing is lead-free and RoHS compliant, suitable for free-hanging applications.
Amphenol 65239-020LF technical specifications.
| Color | Blue |
| Contact Material | Nickel, Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 14.01mm |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 50.72mm |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging, Cable |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65239-020LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.