Amphenol 65239-021LF technical specifications.
| Color | Blue |
| Contact Type | Female Socket |
| Depth | 6.34mm |
| Gender | Female |
| Housing Color | Blue |
| Length | 106.6mm |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging, Cable |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65239-021LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.