
Board connector featuring 3 female socket contacts with a 2.54mm pitch, designed for crimp termination. This straight, free-hanging receptacle offers a 3A current rating and a 1kV voltage rating, operating between -65°C and 125°C. The blue insulator housing ensures secure connections with a locking mechanism. Suitable for wire gauges from 30AWG to 22AWG, this RoHS compliant component is supplied in bulk packaging.
Amphenol 65240-003LF technical specifications.
| Color | Blue |
| Contact Gender | Female |
| Contact Material | Nickel, Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 14.01mm |
| Gender | Receptacle |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 7.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Width | 4.05mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65240-003LF to view detailed technical specifications.
No datasheet is available for this part.
