8-position, 1-row female board connector featuring a 2.54mm pitch and straight orientation. This crimp terminal plug offers a 3A current rating and 1kV voltage rating, with nickel and gold plated female socket contacts. Designed for free-hanging, cable mounting, it includes a blue insulator and housing, operating within a -65°C to 125°C temperature range. Suitable for wire gauges from 30AWG to 22AWG, this RoHS compliant component is supplied in bulk packaging.
Amphenol 65240-008LF technical specifications.
| Color | Blue |
| Contact Gender | Female |
| Contact Material | Nickel, Gold |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 14.01mm |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 20.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Width | 4.05mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65240-008LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.