14-position, single-row straight rectangular wire housing with a 2.54mm pitch, designed for crimp termination of wires from 30AWG to 22AWG. This female socket housing features a blue color, a free-hanging mounting style, and operates within a temperature range of -65°C to 125°C with a maximum voltage rating of 1kV. The component is lead-free, RoHS compliant, and packaged in bulk.
Amphenol 65240-014LF technical specifications.
| Color | Blue |
| Contact Type | Female Socket |
| Depth | 14.01mm |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 35.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Width | 3.1mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65240-014LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.