26-position, single-row, straight, cable mount wire housing with a 2.54mm pitch. Features female socket contacts and a blue housing. Rated for 1kV AC, operating temperature range of -65°C to 125°C, and supports wire gauges from 30AWG to 22AWG. This lead-free, RoHS-compliant component is designed for crimp termination and is suitable for free-hanging applications.
Amphenol 65240-026LF technical specifications.
| Color | Blue |
| Contact Type | Female Socket |
| Depth | 14.01mm |
| Gender | Female |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 65.96mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Free Hanging |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Crimp |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65240-026LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.