Amphenol 65245-101LF technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Package Quantity | 500 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DIN 41612 |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 65245-101LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
