Amphenol 65258-004LF technical specifications.
| Color | Black |
| Contact Type | Male Pin |
| Depth | 18.8mm |
| Housing Color | Black |
| Length | 53.92mm |
| Mount | Free Hanging, Panel |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 3.17mm |
| Series | BergCon® |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65258-004LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.