The Amphenol Mini-PV Basics+ wire housing features a black color with a female socket contact type. It has a depth of 13.84mm and a length of 25.53mm, with a pitch of 0.1inch. This housing is designed for free hanging applications and is available in a 100-pack quantity. It is lead-free and RoHS compliant, making it suitable for a variety of applications.
Amphenol 65406-005LF technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 13.84mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 25.53mm |
| Mount | Free Hanging |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | Mini-PV™, Basics+ |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65406-005LF to view detailed technical specifications.
No datasheet is available for this part.