The 65406-006LF is a 10-position crimp female socket with a black housing and black color. It has a 0.1inch pitch and is lead free. The socket is RoHS compliant and available in a package quantity of 100. It is packaged in bulk and has a straight orientation. The socket is designed for use with crimp termination and is suitable for applications where a reliable and secure connection is required.
Amphenol 65406-006LF technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 13.84mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 25.53mm |
| Mount | Free Hanging |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | Mini-PV™, Basics+ |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65406-006LF to view detailed technical specifications.
No datasheet is available for this part.