This 12-position wire housing is a black crimp type with a 0.1inch pitch and lead-free construction. It is available in a bulk packaging quantity of 100. The housing is designed for free-hanging applications and has a straight orientation. The contact type is a female socket with a depth of 13.84mm and a length of 30.61mm. The housing color is also black, and it is compliant with RoHS regulations.
Amphenol 65406-007LF technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 13.84mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.61mm |
| Mount | Free Hanging |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | Mini-PV™, Basics+ |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65406-007LF to view detailed technical specifications.
No datasheet is available for this part.