This 12-position wire housing features a black color with a black housing and a straight orientation. It has a lead-free construction and is RoHS compliant. The housing is made of a material suitable for crimp termination and is available in a bulk packaging quantity of 100. The wire housing has a depth of 13.84mm and a length of 30.61mm, with a pitch of 0.1inch. It is suitable for use in a variety of applications where a free hanging wire housing is required.
Amphenol 65406-008LF technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 13.84mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.61mm |
| Mount | Free Hanging |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | Mini-PV™, Basics+ |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65406-008LF to view detailed technical specifications.
No datasheet is available for this part.