The 65406-010LF wire housing from Amphenol is a 16-position female socket connector with a black housing and black color. It features a 0.1inch pitch and is designed for crimp termination. This lead-free connector is suitable for use in a variety of applications and is available in a bulk packaging quantity of 100. The wire housing has a straight orientation and a free hanging mount style, making it easy to integrate into a wide range of systems.
Amphenol 65406-010LF technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 13.84mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 40.77mm |
| Mount | Free Hanging |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | Mini-PV™, Basics+ |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65406-010LF to view detailed technical specifications.
No datasheet is available for this part.