This 5-position crimp wire housing is made of black material with a straight orientation and a 0.1inch pitch. It is designed for free hanging mount and is available in a package quantity of 100. The housing color is black and it is lead free. It is RoHS compliant and part of the Mini-PV™, Basics+ series.
Amphenol 65406-016LF technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 13.84mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12.83mm |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | Mini-PV™, Basics+ |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 65406-016LF to view detailed technical specifications.
No datasheet is available for this part.